ABX00069

Arduino
782-ABX00069
ABX00069

製造商:

說明:
藍芽開發工具-802.15.1 Nano BLE Sense Rev2 Without Headers

庫存量: 98

庫存:
98 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.11 HK$318.11
HK$274.96 HK$68,740.00
500 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
nRF52840
AI Platform Compatibility: Edge Impulse
品牌: Arduino
產品類型: Bluetooth Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nano 33 BLE Sense

Arduino Nano 33 BLE Sense is built around the NINA B306 module for BLE and BLUETOOTH® 5 communication. The Arduino Nano BLE Sense is based on the Nordic nRF52840 processor that contains a powerful Cortex M4F. The board features a rich set of sensors that allow for creating innovative and highly interactive designs. It has an architecture fully compatible with Arduino IDE Online and Offline. The board also features a 9-axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, color, and gesture sensors. A microphone is even available and can be managed through specialized libraries.