DA14695MOD-00F1DB-P

Renesas / Dialog
724-14695MOD00F1DBP
DA14695MOD-00F1DB-P

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth Low Energy DA14695 module daughterboard for the DA14695MOD-DEVKT-P Pro motherboard

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$544.08 HK$544.08

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Daughter Boards
DA14695MOD
BLE 5.2
品牌: Renesas / Dialog
用於: DA14695MOD-00DEVKT-P, DA14695-00HQDEVKT-P
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: DA14695
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SmartBond
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DA14695 Module Daughterboard

Renesas / Dialog DA14695 Module Daughterboard features the powerful DA14695 for exceptional performance in various applications. The Renesas / Dialog DA14695 board has crystals featuring 32MHz (Y1) and 32.768kHz (Y2) frequencies. The QSPI Flash (U2) has the W25Q80EWSNIG (8 Mbit) at its default, enabling seamless data storage and retrieval. ANT1, the printed RF antenna, delivers reliable wireless connectivity, while the coaxial switch (J7) facilitates accurate conducted RF measurements.

DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro

Renesas / Dialog DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro evaluates the SmartBond DA14695 system on chip (SoC). The Renesas / Dialog DA14695MOD-00DEVKT-P kit unleashes the module's power, boasting a JEITA-compliant USB Charger for rechargeable end products. The kit features a hardware-loaded development board and an onboard debugger. It is supported by a comprehensive Software Development Kit (SDK) and comes complete with a development toolchain, source code examples, and detailed documentation.