AHPD54510A

Taoglas
960-AHPD54510A
AHPD54510A

製造商:

說明:
天線開發工具 EVALUATION BOARD PCB FOR HP54510

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$400.73 HK$400.73

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
HP54510A
GPS, GLONASS
Bulk
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 70.4 mm x 70.4 mm x 22 mm
用於: Antenna
產品類型: Antenna Development Tools
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AHPD54510A & AHPD54510A.B Evaluation Boards

Taoglas AHPD54510A and AHPD54510A.B Evaluation Boards are designed to evaluate the HP54510A dual-free GNSS antenna. The AHPD54510A board comes with integrated TFM.100B and 1x HC125A 71mm x 71mm x 1.59mm PCB, whereas the AHPD54510A.B evaluation board includes integrated TFM.115A and 1x HC125A 71mm x 71mmx 1.59mm. These boards show the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. Typical applications include autonomous driving, precision agriculture, telematics and container/asset tracking, timing accuracy synchronization, and precision positioning for robotics.