33-TP5387SDK-2

Tallysman
456-33-TP5387SDK-2
33-TP5387SDK-2

製造商:

說明:
天線開發工具 TW5387 Smart GNSS GPS MODULE TruPrecision SDK: integrated L1 L2 antenna Quectel LG69TAP (Teseo V) Receiver . RTK Rover. Pt. 1 Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Inertial Measurement Unit . RS-232 + RS-232/USB

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,680.96 HK$4,680.96

商品屬性 屬性值 選擇屬性
Calian
產品類型: 天線開發工具
RoHS:  
Development Kits
TW5387
GPS, GLONASS
Bulk
品牌: Tallysman
組裝國家: Not Available
擴散國: Not Available
原產國: CA
用於: Smart GNSS GPS Antenna
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TP5387SDK Evaluation Module

Tallysman TP5387SDK Evaluation Module is a plug-and-play platform for TW5387 high-precision GNSS smart antennas. This module supports the TW5387 antenna with features like NTRIP client for Real-Time Kinematic (RTK) rover configurations (<cm accuracy), NMEA monitoring, satellite visibility, and signal strength. The TP5387SDK board features GNSS status monitoring, Inertial Measurement Unit (IMU) sensor fusion status, and logging tools with visual state heat-map. This Software Development Kit (SDK) module features tools such as TruPrecision software, short-term complementary augmentation subscription services, and a simple connection to a PC. The TP5387SDK module provides a status console to pinpoint issues between antenna, corrections, and network connections.