MINI-NORA-B126

u-blox
377-MINI-NORA-B126
MINI-NORA-B126

製造商:

說明:
多協議開發工具 Mini eval. kit NORA-B126

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$731.58 HK$731.58

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議開發工具
RoHS:  
Development Kits
2.4 GHz
NORA-B126
BLE 5.2
802.15.4
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: SE
封裝: Bulk
產品類型: Multiprotocol Development Tools
系列: NORA-B1
原廠包裝數量: 1
子類別: Development Tools
類型: 802.15.4, BLE 5.2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MINI-NORA-B126 Evaluation Kit

u-blox MINI-NORA-B126 Evaluation Kit provides stand-alone use of the NORA-B1 series module featuring the Nordic Semiconductor nRF5340 dual-core RF System on Chip (SoC). The evaluation kit provides a great starting point for almost any Bluetooth® 5.2 Low Energy (LE), Thread, or Zigbee® projects. All the features of the NORA-B1 modules are easily accessed from the evaluation board with a simple USB connection to provide power and virtual COM ports. The MINI-NORA-B126 evaluation kit features two user buttons, USB peripheral connector, a user RGB LED, and a reset button. Additionally, QSPI flash provides an additional 64Mbit (8MiB) memory, including Execute-in-Place (XIP). The two mikroBUS™ sockets allow the NORA-B1 to host mikroBUS add-on boards and one Qwiic® connecter allows the use of external QWIIC® boards. The kit contains a MINI-NORA-B1 evaluation board with a NORA-B126 module, NFC antenna, and 2.4GHz antenna integrated onto the NORA-B126 module.