THVD4421EVM

Texas Instruments
595-THVD4421EVM
THVD4421EVM

製造商:

說明:
多協議開發工具 THVD4421 evaluation module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,106.74 HK$1,106.74

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多協議開發工具
RoHS:  
Evaluation Modules
THVD4421
3 V to 5.5 V
RS-232
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: RS-485 and RS-232 Multiprotocol Transceiver
產品類型: Multiprotocol Development Tools
系列: THVD4421
原廠包裝數量: 1
子類別: Development Tools
類型: Multiprotocol Transceiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

THVD4421 Evaluation Module

Texas Instruments THVD4421 Evaluation Module allows quick prototyping of RS-485 and RS-232 multiprotocol THVD4421 transceivers. This module allows for 2T2R RS-232 communication, full-duplex RS-485 communication, half-duplex RS-485 communication, and a loopback mode for RS-232 to allow for on-chip diagnostic testing. The THVD4421 evaluation module includes 0603 resistor pads to create a resistive link between GND and Earth connections for VIO and VCC terminals. This evaluation module can be powered by a 3V to 5.5V single supply or a separate logic supply. The THVD4421 evaluation board is used in industrial PCs, building automation, grid infrastructure, HVAC systems, and industrial transport applications.