PNEV5190BP

NXP Semiconductors
771-PNEV5190BP
PNEV5190BP

製造商:

說明:
NFC/RFID開發工具 PNEV5190BP

庫存量: 11

庫存:
11
可立即送貨
在途量:
9
預期19/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,677.78 HK$1,677.78

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS: N
Development Boards
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935419243598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

PNEV5190BP NFC Development Board

NXP Semiconductors PNEV5190BP NFC Development Board is a flexible and easy-to-use development tool for the PN5190 NFC Frontend. The PN5190 is a highly integrated Near-Field Communication (NFC) forum-compliant frontend IC for contactless communication at 13.56MHz. The PN5190 is well-suited for use in challenging RF and space-constrained environments such as POS terminals or e-Locks. The device features strong RF output power, adaptive wave-shaping features, and high receiver sensitivity, all while using efficient power-saving modes to extend battery life.