FRDM-KW41Z

NXP Semiconductors
841-FRDM-KW41Z
FRDM-KW41Z

製造商:

說明:
Zigbee開發工具-802.15.4 KW41Z Dev Board Freedom Board

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,410.22 HK$1,410.22

商品屬性 屬性值 選擇屬性
NXP
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Development Boards
KW41Z
2.4 GHz
I2C, SPI, UART
Zigbee
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Zigbee Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935326317598
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

FRDM-KW41Z FRDM Development Board

NXP Semiconductors FRDM-KW41Z FRDM Development Board is designed to evaluate and/or develop Bluetooth® Low Energy (BLE) and IEEE 802.15.4 wireless applications. This evaluation board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming/run-control capabilities. The FRDM-KW41Z board is used for application prototyping and demonstration of the MKW41Z MCUs. This development kit includes everything needed to establish a wireless connection between the two boards quickly. The FRDM-KW41Z equipment can be configured as a Host or Shield for connection to a Host processor. This development kit also supports all DC-DC configurations (buck, boost, and bypass).

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.