53221-1842

CCS
733-53221-1842
53221-1842

製造商:

說明:
Sub-GHz開發工具

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,546.51 HK$1,546.51

商品屬性 屬性值 選擇屬性
CCS
產品類型: Sub-GHz開發工具
RoHS:  
Prototype Boards
915 MHz
RN2903
品牌: CCS
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Sub-GHz Development Tools
子類別: Development Tools
公司名稱: Long Range Prototyping Board
每件重量: 170.097 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
4A994

Long-Range RF Prototyping Board

CCS Long-Range RF Prototyping Board features the powerful PCWH Integrated Development Environment with compiler support. This long-range prototyping board can have a 9-mile RF link with a PIC® MCU and LoRaWAN®. The long-range communications drivers are also included with the compiler. This prototyping board features an RS-232 converter, an ICD jack, six I/O pins (four can be analog), and an antenna. The Prototyping board offers two push buttons and two Potentiometers. The board holds two relays with dry contacts and three LEDs. The RF prototyping board provides a temperature sensor, a light sensor, and one PMW-controlled LED. This board is compatible with the RN2903 LoRaWAN® module (2.13" x 1.13" size).