EVAL-ADF7242-PMDZ

Analog Devices
584-EVALADF7242PMDZ
EVAL-ADF7242-PMDZ

製造商:

說明:
RF 開發工具 2.4-2.48GHz PMOD compatible Transc'r

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Transceiver
ADF7242
2.4 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: 2.4 GHz wireless tranceiver PMOD evaluation board
尺寸: 2.35 in x 0.8 in
接口類型: SPI
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: RF Development Tools
系列: PMOD CIRCUIT
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RadioVerse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.