EV2HMC1119LP4M

Analog Devices
584-EV2HMC1119LP4M
EV2HMC1119LP4M

製造商:

說明:
RF 開發工具 EVALUATION PCB ASSEMBLY

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Attenuator
HMC1119
100 MHz to 6 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: Serial
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC1119
原廠包裝數量: 1
子類別: Development Tools
每件重量: 34.712 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AEM SolidMatrix® HA1206 High-Current Chip Fuse

AEM´s SolidMatrix® HA1206 family is the most complete line of 1206 size, high-current chip fuse on the market. Constructed as a multilayer monolithic structure, the 1206 size high-current chip fuse is ideal for applications with high power consumption requirements and size limits. The chip fuse features current ratings from 10A to 20A, a small package size, and superior arc suppression. Applications include servers, storage systems, notebooks, telecom, power supplies, and more.