EV1HMC7992LP3D

Analog Devices
584-EV1HMC7992LP3D
EV1HMC7992LP3D

製造商:

說明:
RF 開發工具 EVALUATION BOARD ASSEMBLY

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Switch
HMC7992
100 MHz to 6 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 3.3 V to 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: HMC7992
原廠包裝數量: 1
子類別: Development Tools
每件重量: 122.472 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC7992 Evaluation Board

Analog Devices Inc. EVAL-HMC7992 Evaluation Board helps designers become familiar with the features of the HMC7992 SP4T switches. This evaluation board includes the HMC7992LP3DE SP4T switch and is developed using RF circuit design techniques. The Analog Devices Inc. HMC7992 switches provide high isolation of 45dB and a low insertion loss of 0.6dB at 2GHz.