ADL7078-EVALZ

Analog Devices
584-ADL7078-EVALZ
ADL7078-EVALZ

製造商:

說明:
RF 開發工具 ADL7078 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Amplifier
ADL7078
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: Low Noise Amplifier
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 4.75 V to 5.25 V
封裝: Bulk
產品類型: RF Development Tools
系列: ADL7078
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADL7078-EVALZ Evaluation Board

Analog Devices ADL7078-EVALZ Evaluation Board is a 2-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350B, and copper clad. The ADL7078-EVALZ RFIN and RFOUT ports are populated with 2.9mm female coaxial connectors, and the affiliated RF traces have a 50Ω characteristic impedance. The ADI ADL7078-EVALZ is engineered with components ideal for use over the entire -40°C to +85°C operating temperature range.