ADAR2001-EVALZ

Analog Devices
584-ADAR2001-EVALZ
ADAR2001-EVALZ

製造商:

說明:
RF 開發工具 10 GHz to 40 GHz, 1:4 Channel, 4 Frequency Multiplier/Filter

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Frequency Multiplier
ADAR2001
2.5 GHz to 10 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI, USB
工作電源電壓: 2.5 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADAR2001 Evaluation Board

Analog Devices Inc. ADAR2001 Evaluation Board is used to test the performance of the ADAR2001 4-channel 4x Frequency Multiplier/Filter. The ADAR2001 is designed for mmWave security imaging applications. All RF input/outputs are transferred to 2.92mm (K) coaxial connectors. Onboard logic level translators convert between the external logic level and the on-chip level of 1.8V. An Analog Devices System Demonstration Platform (SDP) connector is used in conjunction with an SDP controller board to manipulate the internal registers and cycle through the programmed modes of the two internal state machines.