ADRV2CRR-FMC

Analog Devices
584-ADRV2CRR-FMC
ADRV2CRR-FMC

製造商:

說明:
RF 開發工具 Talise RF System on Module Carrier Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Carrier Boards
RF Transceiver
ADRV9009-ZU11EG
75 MHz to 6 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: ADRV9009-ZU11EG RF-SOM
接口類型: DP, Ethernet, JTAG, PCIe, QSFP+, SFP+, USB 3.0
工作電源電壓: 12 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.241 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

ADRV2CRR-FMC RF SOM Carrier Board

Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board evaluates the ADRV9009-ZU11EG. Analog Devices ADRV2CRR-FMC Carrier Board contains common high-speed I/O ports to provide flexible connectivity options. The board includes a power supply that powers up the full system, a heatsink that fits with the RFSOM heat spreader plate, and the necessary cables and adapters to get up and running. AD-FMCOMMS8-EBZ RF board also fits on the carrier board to expand the system to eight Tx and Rx radio channels.