4363

Adafruit
485-4363
4363

製造商:

說明:
WiFi開發工具-802.11 Adafruit AirLift Bitsy Add-On – ESP32 WiFi Co-Processor

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.89 HK$122.89

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
Breakout Boards
ESP32
802.11 b/g/n
2.4 GHz
WiFi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 35.6 mm x 18 mm x 5.5 mm
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310075
ECCN:
5A992.C

AirLift Bitsy Add-On

Adafruit AirLift Bitsy Add-On is a daughterboard that uses the powerful ESP32 as a WiFi co-processor. The ESP32 chip utilizes TLS/SSL encryption, helps in connecting to a WiFi network, and transfers data from a site. This add-on board comes pre-programmed with ESP32 SPI WiFi co-processor firmware. The AirLift bitsy add-on board can operate with any ItsyBitsy with 3V logic. This add-on board requires an ItsyBitsy M4 for CircuitPython use as more RAM is needed. The AirLift bitsy add-on board is RoHS2 compliant and available in dimensions of 35.6mm x 18mm x 5.5mm.