3574

Adafruit
485-3574
3574

製造商:

說明:
藍芽開發工具-802.15.1 Adafruit Feather Pro w/ Bootloader

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.05 HK$226.05

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
nRF52832
2.4 GHz
1.7 V to 3.3 V
Bluetooth
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 50.8 mm x 23 mm x 7 mm
接口類型: UART, USB
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather nRF52 Pro BLUETOOTH® Low Evergy 5.0 Board

Adafruit Feather nRF52 Pro BLUETOOTH® Low Energy (BLE) 5.0 Board adds wireless connectivity for advanced projects and users who want to use a fully open-source Bluetooth Low Energy 5.0 stack. The Feather nRF52 Pro is based on the  Nordic Semiconductor nRF52 2.4GHz SoC and includes built-in USB Serial and battery charging. The Feather nRF52 Pro is designed to work with the Apache Mynewt operating system, which is released by the Apache Foundation under the permissive and commercial-friendly Apache license. Apache Mynewt includes a number of professionally written networking stacks (BLE 5.0, OIC/OCF, etc.), development tools, and professional project management features like a secure bootloader that allows users to cryptographically sign firmware images and verify them during device updates.