PRO-EB-453

ABRACON
815-PRO-EB-453
PRO-EB-453

製造商:

說明:
天線開發工具 EVALUATION BOARD for PRO-OB-430

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$494.84 HK$494.84

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
1.56 GHz to 1.602 GHz
GNSS, GPS
Bulk
帶寬: 42 MHz
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 100 mm x 50 mm
用於: GNSS, GPS, GLONASS, BeiDou, Galileo
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8543709099
ECCN:
7A994

PRO-EB Stamped Metal Antenna Evaluation Boards

Abracon PRO-EB Stamped Metal Antenna Evaluation Boards are designed to facilitate engineering evaluation of PRO-OB Stamped Metal Antennas. The Abracon PRO-EB lets users evaluate the performance of the antenna by calibrating the vector network analyzer (VNA) for the testing frequency band and connecting the evaluation board to the calibrated port using the given SMA connector on the board. The evaluation boards have a matching circuit implemented next to the antenna. This is aimed to enable optimization possibilities for the user. The component positions are sized for 0402 (1005 metric) SMD components.