ENW49A01AZEF

Panasonic
667-EVAL_PAN9320ETU
ENW49A01AZEF

製造商:

說明:
WiFi開發工具-802.11 PAN9320 Daughter Brd

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
39 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$464.76 HK$464.76

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: WiFi開發工具-802.11
RoHS:  
WiFi
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: WiFi Development Tools
系列: PAN9320
原廠包裝數量: 10
子類別: Development Tools
零件號別名: EVAL_PAN9320ETU ENW-49A01AZEF EVAL_PAN9320
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

PAN9320ETU Wi-Fi/802.11 Development Tool

Panasonic PAN9320ETU Wi-Fi/802.11 Development Tool contains an integrated web-stack that provides a lot of features. Connect the USB0 Port to the USB-Port at the development PC for powering up the PAN9320ETU. The USB1 is connected to the Uart1 of the module and features its Netcat TCP-Data-Tunnel capability. A DualRS232 FTDI chip is used on the board to provide a connection to the PAN9320 UART via virtual USB Com-Port.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。