ENW49D01AZKF

Panasonic
667-ENW49D01AZKF
ENW49D01AZKF

製造商:

說明:
WiFi開發工具-802.11 Evaluation Kit For PAN9520

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: WiFi開發工具-802.11
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ENW-49D01A1KF, ENW-49D02A1KF, PAN9520
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: USB
產品類型: WiFi Development Tools
系列: PAN9520
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A002.a.1

PAN9520 Evaluation Kit

Panasonic PAN9520 Evaluation Kit is an all-inclusive and comprehensive kit that supports rapid prototyping with the Panasonic PAN9520 Embedded Wi-Fi® Module. The kit features an Arduino form factor board that has the PAN9520 RF module with 4MB or 1MB of flash memory, a 40MHz crystal oscillator, and a chip antenna onboard. The evaluation kit supports the Espressif Integrated Development Framework (ESP-IDF), which can be used to develop software for a variety of applications. ESP-IDF also has numerous software examples that can be utilized to speed up application development. The PAN9520 series supports both access and station mode for connection in most Wi-Fi applications. Panasonic PAN9520 Evaluation Kit comes with at least 43 programmable GPIOs that can be set for any preferable functionality such as sensors.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

EV Charging Solutions

Panasonic offers a wide range of electronic components and devices that support charge control, communication, and human interface device requirements for electric vehicle (EV) charging applications. The demand for EV Charging Solutions increases as the EV market grows, and these EV solutions from Panasonic contribute to global environmental health concerns by reducing pollution.

無線連線解決方案

Panasonic無線連線解決方案提供豐富的技術,讓設計師可以從一家世界級供應商靈活選擇及應用最適合自己各種需求的無線協定。這些射頻模組設計簡單,無需複雜的無線硬體與軟體設計,即可快速實現無線通訊。Panasonic無線連線解決方案結合最新的通訊協定與隨插即用型模組,適用於低功耗藍牙、Wi-Fi®及藍牙雙模應用。