DK-DEV-5SGXEA7N

Altera
989-DK-DEV-5SGXEA7N
DK-DEV-5SGXEA7N

製造商:

說明:
可編程邏輯 IC 開發工具 FPGA Development Kit For 5SGXEA7K2F40C2N

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$57,507.04 HK$57,507.04

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
Development Kits
FPGA
5SGXEA7K2F40C2N
品牌: Altera
描述/功能: Stratix V GX development kit
接口類型: Ethernet, HSMC, JTAG, PCIe, QSFP
工作電源電壓: 19 V
產品類型: Programmable Logic IC Development Tools
系列: Stratix V GX Development Kits
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Stratix V FPGA
零件號別名: 980000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX FPGA Development Kit

Altera Stratix® V GX FPGA Development Kit is a complete design environment with the hardware and software needed to develop Stratix V GX FPGA designs. A designer can test the signal quality of the FPGA transceiver I/Os (10Gbps+) and develop and test PCI Express® (PCIe) 3.0 designs. The designer can develop and test memory subsystems consisting of SyncFlash, DDR3, and QDR™II+. This development kit allows for developing and testing SDI with the embedded 75ohm 3G SDI transceivers and developing embedded designs utilizing the Nios® II processor and external memory. A designer can develop and test network designs utilizing Triple Speed Ethernet MegaCore®, external RJ-45 jack, and optical networking designs using the 10G and 40G Ethernet MAC MegaCores the QSFP Optical Interface. Using the Clock Control GUI, a designer can also measure the FPGA's power consumption and control twelve different programmable clock oscillators.