410-319-1

Digilent
424-410-319-1
410-319-1

製造商:

說明:
可編程邏輯 IC 開發工具 Arty A7-100T

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,457.78 HK$2,457.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Platforms
FPGA
Artix-7
品牌: Digilent
工作電源電壓: 7 V to 15 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 88.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Arty A7-100T Development Board

Digilent Arty A7-100T Development Board is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx®. This development board is designed specifically to be used as a MicroBlaze soft processing system. The Arty A7-100T development board provides adaptability and a flexible processing platform when used as a MicroBlaze. This development board is bound to multiple sets of processing peripherals. The Arty A7-100T development board features a communication powerhouse chock-full of UARTs, SPIs, I2Cs, and an Ethernet MAC. This development board also features a precise timekeeper with twelve 32-bit timers.