DK-SI-5SGXEA7N

Altera
989-DK-SI-5SGXEA7N
DK-SI-5SGXEA7N

製造商:

說明:
可編程邏輯 IC 開發工具 FPGA Starter Kit For Stratix V 5SGXEA7

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$41,063.42 HK$41,063.42

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
Development Kits
FPGA
5SGXEA7N2F40C2N
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Stratix V GX development kit
接口類型: Ethernet, USB
工作電源電壓: 20 V
產品類型: Programmable Logic IC Development Tools
系列: Stratix V GX Development Kits
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Stratix V FPGA
零件號別名: 980300
每件重量: 3.016 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

此功能需要啟用JavaScript。

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Stratix® FPGA Development Tools

Altera offers a variety of hardware solutions and tools to accelerate the design process. The Stratix® Series FPGA Development Tools offer a wide range of development kits that contain everything an engineer needs to create and implement a design in hours. These Altera development kits deliver a complete system-level design environment that includes both the hardware and software needed to immediately begin developing FPGA designs.

Stratix® V GX Transceiver Signal Integrity Kit

Altera Stratix® V GX Transceiver Signal Integrity Development Kit is a complete design environment that includes the hardware and software needed to develop Stratix V GX FPGA designs. The one-year license for the Quartus® II software provides everything needed to begin developing custom Stratix V GX FPGA designs. This kit allows users to evaluate transceiver performance from 600Mbps to 12.5Gbps and generate and check the pseudo-random binary sequence (PRBS) patterns. A designer can dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize transceiver performance for your channel. The kit allows them to perform jitter analysis. The user can verify physical medium attachment (PMA) compliance to PCI Express® (PCIe®), Gbps Ethernet (GbE), XAUI, CEI-6G, Serial RapidIO®, high-definition serial digital interface (HD-SDI), and other major standards.