ADRD8012-01Z

Analog Devices
584-ADRD8012-01Z
ADRD8012-01Z

製造商:

說明:
可編程邏輯 IC 開發工具 FPGA based GMSL to10Gb Ethernet adapter.

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 可編程邏輯 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Adapter Boards
FPGA
MAX96724
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Deserializer
產品類型: Programmable Logic IC Development Tools
系列: ADRD8012
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADRD8012-01Z Programmable Logic IC Board

Analog Devices ADRD8012-01Z Programmable Logic IC Board is an edge compute platform enabling low-latency data transfer from eight Gigabit Multimedia Serial Link™ (GMSL) interfaces onto a 10Gb Ethernet link. The system includes two MAX96724 Quad Tunneling GMSL2/1 to CSI-2 Deserializers, enabling connectivity to eight GMSL cameras. The video data from the cameras is transferred from the MAX96724 deserializers via MIPI CSI2 interfaces to an AMD KV26 System on Module (SoM), which implements the logic to aggregate the video data from all the GMSL cameras into a 10Gb Ethernet link, so that it can be sent to a central processing unit (CPU).