SIC431AEVB-A

Vishay
78-SIC431AEVB-A
SIC431AEVB-A

製造商:

說明:
電源管理 IC 開發工具 SIC431A EVAL BOARD

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$305.62 HK$305.62

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
3 V to 24 V
Adjustable
SiC431
SIC43x
品牌: Vishay
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SIC431EVB-A SIC431EVB
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

SiC43x microBUCK® Evaluation Boards

Vishay SiC43x microBUCK® Evaluation Boards are power management IC development tools for SiC43x synchronous buck regulators. The regulators are used in 5V, 12V, and 24V input rails to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC431 evaluation boards test 3V to 24V input, 24A microBUCK DC/DC converters. The SiC437 and SiC438 evaluation boards evaluate 3V to 28V input, 8A/12A microBUCK DC/DC converters.

SiC431EVB microBUCK™ Evaluation Board

Vishay SiC431EVB microBUCK™ Evaluation Board is a reference board designed to evaluate the features and functionalities of the SiC431 synchronous buck regulators. The SiC431 regulators are integrated with high- and low-side power MOSFETs and offer up to 97% peak efficiency. These regulators can deliver up to 24A continuous current at up to 1MHz switching frequency. The SiC431 regulators provide full protection features that include output Over-Voltage Protection (OVP), cycle by cycle Over-Current Protection (OCP), Short Circuit Protection (SCP), and thermal shutdown. Typical applications include automation, industrial, distributed power architectures (with 5V, 12V, or 24V rails), desktops, notebooks, servers, industrial computing, and consumer electronics.