TPS7H4001QEVM-CVAL

Texas Instruments
595-PS7H4001QEVMCVAL
TPS7H4001QEVM-CVAL

製造商:

說明:
電源管理 IC 開發工具 4-channel; 72-A; 3-V to 7-V input; synch

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,403.84 HK$7,403.84

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V
1 V
TPS7H4001-SP
TPS7H4001Q-
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Step-Down Converter
輸出電流: 18 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS7H4001QEVM-CVAL Converter Evaluation Module

Texas Instruments TPS7H4001QEVM-CVAL Converter Evaluation Module (EVM) demonstrates how four TPS7H4001-SP buck converters can be configured in master/slave mode to provide a regulated power rail capable of load current up to 72A to support typical ASIC and FPGA applications. The evaluation module is configured in a default state to accept a 5V input. Still, it can be modified to disable or change the under-voltage lockout (UVLO) protection, allowing for an input voltage from 3V to 7V. The evaluation module is also configured for a 1V output. The regulated output voltage can be modified by changing one resistor on the board. The Texas Instruments TSP7H4001-SP has dedicated soft-start, enable, and adjustable slope compensation pins providing design flexibility to meet specific application requirements.