TPS543320EVM

Texas Instruments
595-TPS543320EVM
TPS543320EVM

製造商:

說明:
電源管理 IC 開發工具 4-V to 18-V 3-A syn chronous SWIFT step-

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$612.64 HK$612.64

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 18 V
1.8 V
TPS543320
TPS543320
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: SWIFT Regulator Evaluation Module
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SWIFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

TPS543320EVM Evaluation Module

Texas Instruments TPS543320EVM Evaluation Module offers two circuits, one designed to demonstrate a small solution area and one designed to evaluate the TPS543320 quickly. The TPS543320 is a high-efficiency 18V, 3A synchronous buck converter employing an internally-compensated, fixed-frequency Advanced Current Mode control. The device is capable of providing high efficiency while running at a switching frequency up to 2.2MHz. The high-side and low-side MOSFETs are incorporated inside the TPS543320 package along with the gate-drive circuitry.