PMICLOADBOARDEVM

Texas Instruments
595-PMICLOADBOARDEVM
PMICLOADBOARDEVM

製造商:

說明:
電源管理 IC 開發工具 Electric load board for Texas Instrument

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.18 HK$1,963.18

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
6 V to 11 V
LP8756, LP8757, LP8770, TPS6594
PMICLOADBOARD
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Power Management ICs
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PMICLOADBOARDEVM Load Transient Board

Texas Instruments PMICLOADBOARDEVM Load Transient Board provides a convenient way to evaluate transient performance with various Texas Instruments power management integrated circuit evaluation modules. Load current can be drawn from two individual channels with separate control signals, or the channels can be combined into a parallel channel, which is controlled with one control signal.