DRV8328AEVM

Texas Instruments
595-DRV8328AEVM
DRV8328AEVM

製造商:

說明:
電源管理 IC 開發工具 DRV8328A three-phase PWM motor driver ev

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,075.34 HK$1,075.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
4.5 V to 60 V
DRV8328A
DRV8328A
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Gate Driver
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8328AEVM Motor Driver Evaluation Module

Texas Instruments DRV8328AEVM Motor Driver Evaluation Module (EVM) is a 30A, 3-phase brushless DC drive stage based on the DRV8328A gate driver for BLDC motors. The DRV8328 incorporates three diodes for bootstrap operation without the need for external diodes. The evaluation module includes a current shunt amplifier for low-side current measurement and configurability to evaluate all variants of the DRV8328 device (A, B, C, and D). This evaluation module includes switches, potentiometers, and resistors for assessing settings such as VDS overcurrent threshold, driver dead time, integrated LDO output, or a gate driver shutoff pin.