DRV8235EVM

Texas Instruments
595-DRV8235EVM
DRV8235EVM

製造商:

說明:
電源管理 IC 開發工具 DRV8235 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$997.17 HK$997.17

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
DRV8235
DRV8235
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8235EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8235EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8235 device. The evaluation module has been configured and programmed to work out of the box and begin spinning motors immediately. The DRV8235 is an integrated motor driver with an N-channel H-bridge, charge pump, current sense output, current regulation, and protection circuitry. The Texas Instruments DRV8235 integrates stall detection, speed regulation, and voltage regulation. The charge pump integrates all capacitors and allows for 100% duty cycle operation. The evaluation module is accompanied by a GUI for easy control of the motor driver.