BQ24773EVM-540

Texas Instruments
595-BQ24773EVM-540
BQ24773EVM-540

製造商:

說明:
電源管理 IC 開發工具 BQ24773EVM-540

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Charge Pump
19 V
BQ2477x
BQ24773-540
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: BQ2477x
最高工作溫度: + 125 C
最低工作溫度: 0 C
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.217 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

bq2477xEVM-540 Battery Charge Controller EVMs

Texas Instruments bq2477xEVM-540 Battery Charge Controller Evaluation Modules (EVMs) are designed to help evaluate the bq2477x devices. The bq2477x devices are SMBus controlled NVDC-1 charge controllers with N-CH MOSFET Selector and Current Monitoring. The input voltage range, for the buck converter, is between 6 and 24V, with a programmable output of 1–4 cells (bq2477x). The device also has a charge output current range of 128mA to 8.128A. These evaluation modules don’t include the EV2400 interface device; this will have to be ordered separately to evaluate each of the bq2477x evaluation modules.