STEVAL-IHM036V1

STMicroelectronics
511-STEVAL-IHM036V1
STEVAL-IHM036V1

製造商:

說明:
電源管理 IC 開發工具 STGIPN3H60 LP MOTOR SLLIMM STM32F100 BRD

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,218.04 HK$1,218.04

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Protection
90 VAC to 285 VAC/125 V to 400 V
STM32F100C6T6B
STEVAL-IHM036V1
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SLLIMM
每件重量: 259.002 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IHM036V1 Low Power 100W Motor Control Board

STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board presents a universal, fully-tested design consisting of a 3-phase inverter bridge. The bridge is based on the 600V, 3A small low loss intelligent molded module (SLLIMM™) STGIPN3H60 and the STM32F100C6T6B MCU. The SLLIMM consists of short-circuit rugged IGBT's with negative temperature coefficient. Additional auxiliary functions are undervoltage lockout and smart shut-down. STMicroelectronics STEVAL-IHM036V1 Low Power 100W Motor Control Board achieves fast and accurate conditioning of the current feedback, rendering it capable of meeting the typical requirements for field-oriented control (FOC).