EVAL6470H

STMicroelectronics
511-EVAL6470H
EVAL6470H

製造商:

說明:
電源管理 IC 開發工具 dSPIN L6470 Motor Driver Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$593.98 HK$593.98

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470H
EVAL6470H
品牌: STMicroelectronics
描述/功能: The EVAL6470H demonstration board is a fully integrated microstepping motor driver
用於: STEVAL-PCC009V2
最高工作溫度: + 125 C
最低工作溫度: - 25 C
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 108.863 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL6470H Stepper Motor Driver Evaluation Board

The EVAL6470H Stepper Motor Driver Evaluation Board in combination with the STMicroelectronics STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6470 device. In particular, the STMicroelectronics EVAL6470H Stepper Motor Driver Evaluation Board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470H Stepper Motor Driver Evaluation Board supports the daisy-chain configuration making it suitable for the evaluation of the L6470 in multi-motor applications.