EVLVIPGAN50PD

STMicroelectronics
511-EVLVIPGAN50PD
EVLVIPGAN50PD

製造商:

說明:
電源管理 IC 開發工具 45W QR USB PD adaptor reference design based on VIPerGaN50 and STUSB4761

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$838.52 HK$838.52

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Adapter Boards
Power Management Specialized
90 VAC to 264 VAC
5 V, 9 V, 12 V, 15 V, 20 V
STUSB4761, VIPerGaN50
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: AC-DC Smart Chargers For Smartphones
用於: VIPERGAN50 And STUSB4761
接口類型: USB
輸出電流: 2.25 A, 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 99.792 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

45W USB Type-C® Power Delivery Adapter

STMicroelectronics 45W USB Type-C® Power Delivery (PD) Adapter is a USBPD reference design solution. This PD 3.0 adapter is an isolated power supply based on the VIPERGAN50 and the PD interface is based on the STUSB4761 controller. The 45W USB PD adapter has a 90VAC to 264VAC input voltage range, 45W maximum output current, >92% peak efficiency, and 2.25A output current at 20V. This PD adapter meets IEC55022 Class B conducted EMI and CoC Tier 2 and DoE level 6 efficiency requirements. The 45W QR USB PD adapter is used in the applications such as AC-DC smart chargers for smartphones, tablets, and laptops.