EVAL6472H-DISC

STMicroelectronics
511-EVAL6472H-DISC
EVAL6472H-DISC

製造商:

說明:
電源管理 IC 開發工具 dSPIN Discovery L6472 Motor BRD

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$241.91 HK$241.91

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
8 V to 45 V
L6472
EVAL6472H-DISC
品牌: STMicroelectronics
描述/功能: Can be used with software interface or without computer
用於: L6472
最高工作溫度: + 125 C
最低工作溫度: - 25 C
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8504409590
MXHTS:
8473300401
ECCN:
EAR99

EVAL6472H-DISC Discovery Development Tool

STMicroelectronics EVAL6472H-DISC Discovery Development Tool is a cost-effective development tool for exploring the L6472 motor driver. The STMicroelectronics EVAL6472H-DISC is an ideal starter kit for beginners and experienced users. The tool is autonomous and can be used with a software interface or custom firmware, thanks to its embedded microcontroller. Through the provided GUI, users can easily configure all application parameters. This "plug-and-play" tool offers flexible motor control with a wide operating voltage range of 8V to 45V and a current capability of up to 3ARMS. It also features LED indicators for status updates, including ready, busy, and error warnings.