EVAL-L9963E-NDS

STMicroelectronics
511-EVAL-L9963E-NDS
EVAL-L9963E-NDS

製造商:

說明:
電源管理 IC 開發工具 L9963E single node in a distributed BMS System

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,410.63 HK$1,410.63

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Battery Management
60 V
L9963E
品牌: STMicroelectronics
描述/功能: L9963E Single Node in a Distributed BMS System
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 52 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543906800
TARIC:
8473302000
ECCN:
EAR99

EVAL-L9963E-NDS BMS IC Evaluation Board

STMicroelectronics EVAL-L9963E-NDS BMS IC Evaluation Board is a hardware tool for L9963E for use in Li-ION battery management applications. The board is intended to be used as a single node in a distributed BMS. EVAL-L9963E-NDS is needed when the total number of battery cells to be managed exceeds 14. The number of nodes to be stacked depends on the total battery voltage. Additional nodes can be added via additional EVAL-L9963E-NDS. A maximum of 31 total nodes beyond the base node EVAL-L9963E-MCU can be stacked. It has to be used in conjunction with EVAL-L9963E-MCU as the second stage or stacked with additional EVAL-L9963E-NDS.