DEV-11008

SparkFun
474-DEV-11008
DEV-11008

製造商:

說明:
電源管理 IC 開發工具 LilyPad Vibe Board

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.69 HK$70.69

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V
310-101
LilyPad
品牌: SparkFun
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.814 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8501109990
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8473302000
ECCN:
EAR99

LilyPad Vibe Board

SparkFun LilyPad Vibe Board works great as a physical indicator without notifying anyone but the wearer. This version uses a surface mount motor, which is less likely to be damaged during use. SparkFun LilyPad Vibe Board features a 20mm outer diameter and comes in a 0.8mm thin PCB.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.