NCP114MXTCGEVB

onsemi
863-NCP114MXTCGEVB
NCP114MXTCGEVB

製造商:

說明:
電源管理 IC 開發工具 NCP114 EVAL BOARD

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$856.28 HK$856.28

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
LDO Voltage Regulator
5.5 V
1 V/2.5 V
NCP114
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Active Discharge Evaluation Board
用於: NCP114
輸出電流: 300 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030906800
TARIC:
8473302000
ECCN:
EAR99

NCP114MXTCGEVB Evaluation Board

onsemi NCP114MXTCGEVB Evaluation Board enables designers to quickly evaluate the NCP114, a 30mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. To optimize performance for battery-operated portable applications, the onsemi NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load.