FRDM-HB2000ESEVM

NXP Semiconductors
771-FRDM-HB2000ESEVM
FRDM-HB2000ESEVM

製造商:

說明:
電源管理 IC 開發工具 Freedom Evaluation Board for HB2000, HVQFN 28 6x6, 10 A, H-Bridge, Programmable Brushed DC Motor Driver

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,353.18 HK$1,353.18

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
5 V to 40 V
MC33HB2000
品牌: NXP Semiconductors
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935351755598
每件重量: 0.010 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

FRDM-HB2000ESEVM Evaluation Board

NXP Semiconductors FRDM-HB2000ESEVM Evaluation Board is an easy-to-use circuit board that allows the exercising of all functions of the MC33HB2000 H-Bridge ICs. This evaluation board supports SPI communication to configure, control, and monitor the status of MC33HB2000. The FRDM-HB2000ESEVM board can be used with an FRDM-KL25Z board connected to a PC's USB port. This evaluation board features built-in reverse battery protection and a built-in voltage regulator to supply logic-level circuitry. The NXP FRDM-HB2000ESEVM board includes test points that allow signal probing and a low equivalent series resistance (ESR) capacitor to reduce ripple in the power supply. This evaluation board is ideal for use in electronic throttle control, Exhaust Gas Recirculation control (EGR), electric pumps, turbo, and waste flap control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.