MCP1640EV-SBC

Microchip Technology
579-MCP1640EV-SBC
MCP1640EV-SBC

製造商:

說明:
電源管理 IC 開發工具 MCP1640 Sync Boost Eval Board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.11 HK$318.11

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
350 mV to 5.5 V
3.3 V to 5 V
MCP1640
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: Power Management IC Development Tools
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
每件重量: 107.501 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
9023000000
JPHTS:
8542330996
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3E991

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。