DM164147

Microchip Technology
579-DM164147
DM164147

製造商:

說明:
電源管理 IC 開發工具 CIP Hybrid Power Starter Kit

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$912.01 HK$912.01

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Starter Kits
Power Management Specialized
9 V
3.3 V
PIC16F1779
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸出電流: 8 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 86.865 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CIP Hybrid Power Starter Kit

Microchip Technology CIP Hybrid Power Starter Kit is designed to demonstrate the flexibility of Core Independent Peripheral (CIP) hybrid power MCU as used in SMPS applications. This starter kit is a hardware platform incorporating the PIC16F1779 as a synchronous buck converter's freely programmable Power Management IC (PMIC) device. The CIP hybrid power starter kit supports three control modes: Voltage Mode Control (VMC), Peak Current Mode Control (PCMC), and Average Current Mode Control (ACMC). This starter kit features one power-on LED, two status LEDs, a mechanical user switch, I2C bridge support, an onboard debugger, and 94.4% efficiency at 65% load.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。