U165

M5Stack
170-U165
U165

製造商:

說明:
電源管理 IC 開發工具 8-channel Servo Driver Hat Unit(STM32F030)

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.13 HK$57.13

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Motor/Motion Controller & Driver
INA199A1DCKR
品牌: M5Stack
尺寸: 55 mm x 24 mm x 11.5 mm
用於: Robot Controllers, Servo Controllers
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

U165 8Servos Unit

M5Stack U165 8Servos Unit is an 8-channel servo driver unit that utilizes the STM32F030F4 master control to communicate with the M5 host through I2C. The master control also generates Pulse Width Modulation (PWM) signals for servo drive. This 8Servos unit features a built-in total power MOSTUBE switch circuit, a total current acquisition circuit, and a total current harvesting function. The U165 8Servos unit supports programming dynamic control motor release/lock and two sets of power inputs (9V to 24V/5V). This 8Servos unit includes an 8Servo unit, an HT3.96-4P, and an HY2.0-4 cable. The 8Servos unit is used in servo controllers, intelligent toys, and robot controls.