DFR0535

DFRobot
426-DFR0535
DFR0535

製造商:

說明:
電源管理 IC 開發工具 Solar Power Manager (for 9V/12V/18V solar panel)

庫存量: 26

庫存:
26
可立即送貨
在途量:
27
預期9/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$319.76 HK$319.76

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Battery Management
7 V to 30 V
3.3 V, 5 V, 9 V, 12 V
LTC3652
品牌: DFRobot
尺寸: 78 mm x 68 mm
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 88.143 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DFR0535 Sunflower Solar Power Manager

DFRobot DFR0535 Sunflower Solar Power Manager is used for high-efficiency micro to middle power solar energy harvesting and management. This solar power manager features Maximum Power Point Tracking (MPTT), which maximizes the efficiency of the solar panel. The DFR0535 module can provide up to 2A charging current to a 3.7V Li battery with an AC adapter or USB charger. This solar power manager also employs various protection functions such as Li battery protection, battery/solar panel reverse connection protection, output over temperature, and current protection.