STEVAL-ISA200V1

STMicroelectronics
511-STEVAL-ISA200V1
STEVAL-ISA200V1

製造商:

說明:
電源管理 IC 開發工具 High efficiency synchronous step-down regulator based on the A6984

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$208.21 HK$208.21

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
Adjustable
A6984
STEVAL-ISA200V1
品牌: STMicroelectronics
輸出電流: 400 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 10.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISA200V1 Evaluation Board

STMicroelectronics STEVAL-ISA200V1 Evaluation Board is based on the A6984 high-efficiency monolithic synchronous step-down regulator. The STEVAL-ISA200V1 can be used to evaluate designs using the A6984, especially for automotive systems. The A6984 features a low consumption mode (LCM) designed for automotive applications.