STEVAL-IFP042V1

STMicroelectronics
511-STEVAL-IFP042V1
STEVAL-IFP042V1

製造商:

說明:
電源管理 IC 開發工具 Industrial digital output expansion board based on ISO808A

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$513.42 HK$513.42

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Power Switch
ISO808A
品牌: STMicroelectronics
用於: Programmable Logic Controllers
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IFP042V1 Digital Output Expansion Board

STMicroelectronics STEVAL-IFP042V1 Industrial Digital Output Expansion Board is based on the ISO808A and is compatible with STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the ISO808A octal high-side smart power solid state relay, with embedded galvanic isolation and 20MHz SPI control interface, in a digital output module connected to 0.7A industrial loads.