EVAL-L99MOD54XP

STMicroelectronics
511-EVAL-L99MOD54XP
EVAL-L99MOD54XP

製造商:

說明:
電源管理 IC 開發工具 EVAL-L99MOD54XP Evaluation board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$716.54 HK$716.54

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Gate Driver
12 V
L99MOD54XP
品牌: STMicroelectronics
用於: Automotive Applications
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 92 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-L99MOD54XP Evaluation Kit

STMicroelectronics EVAL-L99MOD54XP Evaluation Kit comprises a motherboard and daughterboard on which the L99MOD54XP device is assembled. These boards provide electronic control modules with enhanced power management. The motherboard is based on the SPC56 microcontroller and provides the logic section for driving and monitoring the L99MOD54XP device. STMicroelectronics provides dedicated user-friendly software with a graphic user interface (GUI) which can be downloaded from STMicroelectronics's website. The GUI enables the user to set the L99MOD54XP parameters and get real-time information from the device. This information includes register status, analog current sense, and fault flags.