MIKROE-2000

Mikroe
932-MIKROE-2000
MIKROE-2000

製造商:

說明:
光學感測器開發工具 Heart rate click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Modules
Oximeter, Heart Rate Monitor
MAX30100
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: MAX30100 integrated pulse oximetry and heart-rate sensor
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2000 Heart Rate click

Mikroe MIKROE-2000 Heart Rate click carries the Maxim MAX30100 integrated pulse oximetry and heart rate sensor. The MIKROE-2000 is an optical sensor that takes readings from red and infrared LEDs. The sensor then measures the absorbance of pulsing blood through a photodetector. This particular LED color combination is optimized for reading the data through a fingertip. The signal is processed by a low-noise analog signal processing unit. The mikroBUS™ I2C interface is then used to communicate with the target MCU. A programmable INT pin is also available. Mikroe MIKROE-2000 Heart Rate click uses a 3.3V power supply.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。