MIKROE-4165

Mikroe
932-MIKROE-4165
MIKROE-4165

製造商:

說明:
光學感測器開發工具 Spectrometer Click

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
Add-On Boards
Spectrometer
品牌: Mikroe
產品類型: Optical Sensor Development Tools
系列: Spectrometer Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027304080
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Spectrometer Click

Mikroe Spectrometer Click features an 11-channel spectrometer for spectral identification and color-matching applications. The Mikroe Spectrometer Click board features the AMS-AG AS7341, which has a spectral response of 350nm to 1000nm wavelengths. Control and Spectral data access are implemented through a serial I2C interface with low power consumption. AS7341 also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker.