MIKROE-4059

Mikroe
932-MIKROE-4059
MIKROE-4059

製造商:

說明:
光學感測器開發工具 Motion 2 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.70 HK$287.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
RoHS:  
Add-On Boards
PIR Motion Sensor
EKMC1607112
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO
產品類型: Optical Sensor Development Tools
系列: Motion
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Motion 2 Click

Mikroe Motion 2 Click is based on the Panasonic EKMC1607112 PIR motion sensor used as a human motion detector. The Toshiba TLP241A photo relay is also featured on the board. The relay provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected. TLP241A allows up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state, thanks to a very low ON-state resistance.