MIKROE-3452

Mikroe
932-MIKROE-3452
MIKROE-3452

製造商:

說明:
光學感測器開發工具 Ambient 8 Click - Liteon LTR-329ALS-01

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 光學感測器開發工具
Add-On Boards
Ambient Light Sensor
LTR-329ALS-01
3.3 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
系列: Sensors-Optical-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9027904500
TARIC:
9027809900
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3452 Ambient 8 Click

Mikroe MIKROE-3452 Ambient 8 Click is equipped with an ambient light sensor that measures ambient light intensity in a digital format. The Mikroe board utilizes the LTR-329ALS-01 ALS with the I2C interface. The sensor provides accurate readings thanks to a 16-bit resolution and a high dynamic range. The sensor can be used in very dim or bright lighting conditions. The sensor can cover the range from 0.01lx to 64klx. The board has excellent IR filtering and two photo-sensing elements, allowing linear response over the whole range. The flicker noise rejection algorithm further improves accuracy. Excellent thermal compensation ensures the consistency of the measurement results.